MJS 5-R TR

Heilind Number:BEFMJS 5-R TR
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MJS 5-R TR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Telecom, Tape and Reel, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MJS 5-R TR
Series:MJS
Case Size:5x15mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Current Rating:5 A
Voltage Rating (AC):250 VAC
Fuse Material:Glass
SKU:BEFMJS 5-R TR

Detailed Description

Safeguard your telecom equipment with our Glass Tube Fuse, specifically designed for telecommunications applications. Measuring 5x15mm with axial pigtail leads, this cartridge fuse is easily mountable through holes for secure installation. With a current rating of 5A and a voltage rating of 250VAC, it provides reliable protection against overload and short circuits. Packaged in a convenient tape and reel format, it streamlines production processes. Trust in the MJS series for high-quality circuit protection in a compact 5x15mm glass tube design.