MJS 500-R

Heilind Number:BEFMJS 500-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MJS 500-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Telecom, 500mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MJS 500-R
Series:MJS
Case Size:5x15mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Current Rating:500 mA
Voltage Rating (AC):250 VAC
Fuse Material:Glass
SKU:BEFMJS 500-R

Detailed Description

Introducing our Glass Tube Fuse, a reliable solution for telecom applications. This fuse, with its Axial Pigtail 5x15mm case size, guarantees secure performance in a compact design. Rated at 500mA, it offers optimal protection for circuitry, ensuring uninterrupted operation. The fuse is constructed with high-quality glass materials, providing durability and safety. With a voltage rating of 250VAC, it is suitable for a wide range of telecom systems. Trust in this Through Hole mount type fuse to safeguard your equipment effectively.