MJS 6-R

Heilind Number:BEFMJS 6-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MJS 6-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Telecom, 6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MJS 6-R
Series:MJS
Case Size:5x15mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Current Rating:6 A
Voltage Rating (AC):250 VAC
Fuse Material:Glass
SKU:BEFMJS 6-R

Detailed Description

Introducing our Glass Tube Fuse, part of the MJS series, designed for telecom applications. With a compact 5x15mm axial pigtail case size, it ensures easy installation on through-hole mounts. This cartridge fuse, made of durable glass, offers reliable protection with a current rating of 6A and a voltage rating of 250VAC. Safeguard your circuitry effectively with this essential component, providing peace of mind in circuit protection.