MJS 600-R

Heilind Number:BEFMJS 600-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MJS 600-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Telecom, 600mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MJS 600-R
Series:MJS
Case Size:5x15mm (Axial Lead)
Fuse Type:Cartridge
Mount Type:Through Hole
Current Rating:600 mA
Voltage Rating (AC):250 VAC
Fuse Material:Glass
SKU:BEFMJS 600-R

Detailed Description

Introducing our MJS series Glass Tube Fuse, designed for telecom applications with a current rating of 600mA. This Axial Pigtail fuse features a compact 5x15mm case size for easy installation on through-hole mounts. With a voltage rating of 250VAC and RoHS compliance, it ensures reliable circuit protection without compromising environmental standards. Trust in its high-quality glass construction for optimal performance in safeguarding your electronic devices.