MJS 600-R TR

Heilind Number:BEFMJS 600-R TR
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MJS 600-R TR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Telecom, Tape and Reel, 600mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MJS 600-R TR
Series:MJS
Mount Type:Through Hole
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:600 mA
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEFMJS 600-R TR

Detailed Description

Ensure reliable circuit protection with this Glass Tube Fuse, designed for Telecom applications. Featuring an Axial Pigtail 5x15mm form factor, it's ideal for Through Hole mounting. The 600mA current rating and 250VAC voltage rating make it suitable for various electronic devices. Crafted from high-quality glass, this fuse offers durability and performance. With RoHS compliance, you can trust that it meets environmental standards. Available in Tape and Reel packaging for convenience. Upgrade your fuse setup for optimal safety and efficiency.