MJS 7-R

Heilind Number:BEFMJS 7-R
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MJS 7-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Telecom, 7A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MJS 7-R
Series:MJS
Mount Type:Through Hole
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:7 A
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEFMJS 7-R

Detailed Description

Introducing our MJS series Glass Tube Fuse, specifically designed for telecom applications. With a convenient axial pigtail configuration and a compact 5x15mm case size, it offers seamless integration into your circuit setup. This cartridge fuse features a robust glass construction, ensuring reliable performance in demanding environments. Rated at 7A and 250VAC, it provides essential protection against overcurrent situations. Trust in this high-quality component for safeguarding your telecommunications systems effectively.