MJS 750-R TR

Heilind Number:BEFMJS 750-R TR
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MJS 750-R TR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Axial Pigtail 5x15mm, Telecom, Tape and Reel, 750mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MJS 750-R TR
Series:MJS
Mount Type:Through Hole
Fuse Type:Cartridge
Case Size:5x15mm (Axial Lead)
Current Rating:750 mA
Fuse Material:Glass
Voltage Rating (AC):250 VAC
SKU:BEFMJS 750-R TR

Detailed Description

Protect your telecom equipment with our Glass Tube Fuse, designed for reliable circuit protection in telecommunications applications. This Axial Pigtail fuse, with a compact 5x15mm case size, is perfect for through-hole mounting. Operating at a current rating of 750mA and a voltage rating of 250VAC, it ensures optimal performance and safety. Made of durable glass, this cartridge fuse is a must-have for safeguarding your devices against electrical overloads. Packaged in a convenient Tape and Reel format, it is easy to handle and install. Trust in our MJS series Fuse for high-quality protection in your electronic systems.