| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. MRF 1-AMMO |
| Series: | MRF |
| Mount Type: | Through Hole |
| Response Time: | Fast Blow |
| Fuse Type: | Radial |
| Current Rating: | 1 A |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 64 VDC |
| SKU: | BEFMRF 1-AMMO |
MRF 1-AMMO
Specifications
Detailed Description
Introducing our MRF series Radial Through Hole Fuse, the ideal solution for fast-acting circuit protection. With a current rating of 1A and voltage ratings of 350VAC and 64VDC, this fuse offers reliable safeguarding against overloads. Its fast blow response time ensures prompt action in critical situations, making it essential for maintaining the integrity of electronic systems. Trust in this fuse for efficient and effective protection in a wide range of applications.

