MRF 1-BULK

Heilind Number:BEFMRF 1-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MRF 1-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Round, Fast Acting, IEC, Bulk Pack, 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MRF 1-BULK
Series:MRF
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Radial
Current Rating:1 A
Voltage Rating (AC):350 VAC
Voltage Rating (DC):64 VDC
SKU:BEFMRF 1-BULK

Detailed Description

Introducing our MRF Series Radial Fuses, designed for reliable circuit protection in a variety of applications. With a fast blow response time, they swiftly interrupt excess currents to safeguard your electronic devices. These through-hole mount fuses have a current rating of 1A, making them ideal for low to medium power circuits. Operating at a voltage rating of 350VAC and 64VDC, they offer versatile protection in both AC and DC systems. Trust in the durability and performance of our MRF fuses for your circuit protection needs.