MRF 100-AMMO

Heilind Number:BEFMRF 100-AMMO
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MRF 100-AMMO
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Round, Fast Acting, IEC, Ammo Pack, 100mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MRF 100-AMMO
Series:MRF
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Radial
Current Rating:100 mA
Voltage Rating (AC):350 VAC
Voltage Rating (DC):64 VDC
SKU:BEFMRF 100-AMMO

Detailed Description

Introducing our MRF Series Radial Through Hole Fuse, designed for fast-acting circuit protection with a current rating of 100mA. This essential component offers reliable safeguarding against overcurrent events in both AC and DC applications, with voltage ratings of 350VAC and 64VDC respectively. Compliant with RoHS standards, it ensures environmental responsibility in electronics manufacturing. Trust in the durability and efficiency of this fuse for optimal performance in various electronic systems.