MRF 100-BULK

Heilind Number:BEFMRF 100-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MRF 100-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Round, Fast Acting, IEC, Bulk Pack, 100mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MRF 100-BULK
Series:MRF
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Radial
Current Rating:100 mA
Voltage Rating (AC):350 VAC
Voltage Rating (DC):64 VDC
SKU:BEFMRF 100-BULK

Detailed Description

Introducing the MRF Series Radial Through Hole Fuses, offering reliable circuit protection with a fast blow response time. With a current rating of 100mA and voltage ratings of 350VAC and 64VDC, these fuses are essential for safeguarding electronic components. Designed for easy installation on PCBs, they ensure efficient operation and prevent damage from overcurrent events. Trust in the MRF Series for robust and effective fuse protection in a variety of applications.