MRF 1.25-BULK

Heilind Number:BEFMRF 1.25-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MRF 1.25-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Round, Fast Acting, IEC, Bulk Pack, 1.25A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MRF 1.25-BULK
Series:MRF
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Radial
Current Rating:1.25 A
Voltage Rating (AC):350 VAC
Voltage Rating (DC):64 VDC
SKU:BEFMRF 1.25-BULK

Detailed Description

Introducing our MRF series radial through-hole fuse, designed for fast-acting circuit protection. With a current rating of 1.25A and voltage ratings of 350VAC and 64VDC, this fuse offers reliable safeguarding against overcurrent events. Its quick response time ensures prompt interruption of power in case of faults, making it an essential component for various applications. Trust in this high-quality fuse for efficient and effective circuit protection.