MRF 1.6-BULK

Heilind Number:BEFMRF 1.6-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MRF 1.6-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Round, Fast Acting, IEC, Bulk Pack, 1.6A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MRF 1.6-BULK
Series:MRF
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Radial
Current Rating:1.6 A
Voltage Rating (AC):350 VAC
Voltage Rating (DC):64 VDC
SKU:BEFMRF 1.6-BULK

Detailed Description

Protect your electronic circuits with our MRF series fast-acting radial fuses. Designed for through-hole mounting, these fuses offer reliable overcurrent protection with a current rating of 1.6 A. With a voltage rating of 350 VAC and 64 VDC, they are suitable for a wide range of applications. Trust in our high-quality fuses for efficient circuit protection.