MRF 160-BULK

Heilind Number:BEFMRF 160-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MRF 160-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Round, Fast Acting, IEC, Bulk Pack, 160mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MRF 160-BULK
Series:MRF
Fuse Type:Radial
Mount Type:Through Hole
Response Time:Fast Blow
Current Rating:160 mA
Voltage Rating (AC):350 VAC
Voltage Rating (DC):64 VDC
SKU:BEFMRF 160-BULK

Detailed Description

The MRF series offers reliable circuit protection with these bulk-packaged radial fuses. Designed for through-hole mounting, these fast blow fuses provide quick response to overcurrent events, safeguarding your electronic components. With a current rating of 160 mA and voltage ratings of 350 VAC and 64 VDC, they are ideal for a variety of applications. Trust the MRF series for efficient and durable fuse protection in your projects.