MRF 2-AMMO

Heilind Number:BEFMRF 2-AMMO
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MRF 2-AMMO
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Round, Fast Acting, IEC, Ammo Pack, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MRF 2-AMMO
Series:MRF
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Radial
Current Rating:2 A
Voltage Rating (AC):350 VAC
Voltage Rating (DC):64 VDC
SKU:BEFMRF 2-AMMO

Detailed Description

Introducing our MRF series radial fuse, designed for efficient circuit protection with a fast blow response time. Featuring a through-hole mount type, this fuse is ideal for easy installation in various electronic devices. With a current rating of 2A, it provides reliable safeguarding against overcurrent events. Its voltage ratings of 350VAC and 64VDC ensure robust protection in both AC and DC circuits. RoHS compliant, this fuse is a sustainable choice for your circuit protection needs. Trust in its quality and performance to keep your devices safe and operational.