MRF 2-BULK

Heilind Number:BEFMRF 2-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MRF 2-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Round, Fast Acting, IEC, Bulk Pack, 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MRF 2-BULK
Series:MRF
Fuse Type:Radial
Mount Type:Through Hole
Response Time:Fast Blow
Current Rating:2 A
Voltage Rating (AC):350 VAC
Voltage Rating (DC):64 VDC
SKU:BEFMRF 2-BULK

Detailed Description

Introducing the MRF series of radial fuses for reliable circuit protection. With a fast blow response time, these fuses are designed to quickly interrupt excessive currents and safeguard your electronic components. Featuring a through-hole mount type, they are easy to install for efficient circuit board assembly. Rated for 2A current, with a voltage rating of 350VAC and 64VDC, these fuses provide robust protection against overloads and short circuits. Trust the MRF series for dependable fuse solutions in a variety of applications.