MRF 200-AMMO

Heilind Number:BEFMRF 200-AMMO
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MRF 200-AMMO
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Round, Fast Acting, IEC, Ammo Pack, 200mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MRF 200-AMMO
Series:MRF
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Radial
Current Rating:200 mA
Voltage Rating (AC):350 VAC
Voltage Rating (DC):64 VDC
SKU:BEFMRF 200-AMMO

Detailed Description

Introducing our MRF Series Radial Through Hole Fuse, designed for fast blow response in circuit protection applications. With a current rating of 200mA and voltage ratings of 350VAC and 64VDC, this fuse offers reliable performance in safeguarding electronic components. Its through-hole mount type ensures easy installation on circuit boards, making it suitable for various industrial and commercial settings. Trust in the quality and efficiency of our fuse for enhanced protection against power surges and overloads.