MRF 200-BULK

Heilind Number:BEFMRF 200-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MRF 200-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Round, Fast Acting, IEC, Bulk Pack, 200mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MRF 200-BULK
Series:MRF
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Radial
Current Rating:200 mA
Voltage Rating (AC):350 VAC
Voltage Rating (DC):64 VDC
SKU:BEFMRF 200-BULK

Detailed Description

Enhance your circuit protection with our MRF Series Radial Fuses. Designed for easy Through Hole mounting, these Fast Blow fuses ensure rapid response to overcurrent situations. With a current rating of 200 mA, they offer reliable safeguarding against electrical faults. Suitable for both AC and DC applications, with voltage ratings of 350 VAC and 64 VDC respectively, these fuses provide comprehensive protection for your electronic devices. Upgrade your fuse inventory with this essential component for peace of mind in your circuits.