MRF 2.5-BULK

Heilind Number:BEFMRF 2.5-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MRF 2.5-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Round, Fast Acting, IEC, Bulk Pack, 2.5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MRF 2.5-BULK
Series:MRF
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Radial
Current Rating:2.5 A
Voltage Rating (AC):350 VAC
Voltage Rating (DC):64 VDC
SKU:BEFMRF 2.5-BULK

Detailed Description

Introducing our MRF Series Radial Through Hole Fuse, designed for fast-acting circuit protection. With a current rating of 2.5 A, it offers reliable safeguarding against overcurrent events. The fuse is suitable for both AC and DC applications, with voltage ratings of 350 VAC and 64 VDC respectively. Its compact design and through-hole mounting make it easy to integrate into various electronic systems, ensuring efficient and effective protection. Trust in this fuse for peace of mind in your circuitry.