MRF 250-AMMO

Heilind Number:BEFMRF 250-AMMO
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MRF 250-AMMO
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Round, Fast Acting, IEC, Ammo Pack, 250mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MRF 250-AMMO
Series:MRF
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Radial
Current Rating:250 mA
Voltage Rating (AC):350 VAC
Voltage Rating (DC):64 VDC
SKU:BEFMRF 250-AMMO

Detailed Description

Introducing our MRF Series Radial Through Hole Fuse, designed for fast-acting circuit protection with a current rating of 250mA. This essential component offers reliable safeguarding against overcurrent events, ensuring the smooth operation of your electronic devices. With a voltage rating of 350VAC and 64VDC, it provides robust protection for both alternating and direct current systems. Trust in the quality and performance of our fuse to keep your circuits secure and your equipment running smoothly. Ideal for a wide range of applications, from consumer electronics to industrial machinery.