MRF 3.15-AMMO

Heilind Number:BEFMRF 3.15-AMMO
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MRF 3.15-AMMO
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Round, Fast Acting, IEC, Ammo Pack, 3.15A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MRF 3.15-AMMO
Series:MRF
Fuse Type:Radial
Mount Type:Through Hole
Response Time:Fast Blow
Current Rating:3.15 A
Voltage Rating (AC):350 VAC
Voltage Rating (DC):64 VDC
SKU:BEFMRF 3.15-AMMO

Detailed Description

Introducing our MRF series fuse, designed for reliable circuit protection in various applications. With a fast blow response time, it quickly safeguards against overcurrent situations. Featuring a radial fuse type and through-hole mount, it ensures easy installation and secure connection. This fuse is rated for a current of 3.15A, making it suitable for protecting electronic components. With a voltage rating of 350VAC and 64VDC, it offers versatile protection in both AC and DC systems. Trust in this fuse for efficient and durable circuit protection. Please note that this product is not RoHS compliant. Elevate your circuit protection with our MRF series fuse.