MRF 4-BULK

Heilind Number:BEFMRF 4-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MRF 4-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Round, Fast Acting, IEC, Bulk Pack, 4A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MRF 4-BULK
Series:MRF
Fuse Type:Radial
Mount Type:Through Hole
Response Time:Fast Blow
Current Rating:4 A
Voltage Rating (AC):350 VAC
Voltage Rating (DC):64 VDC
SKU:BEFMRF 4-BULK

Detailed Description

Introducing the MRF Series Radial Through Hole Fuses, designed for reliable circuit protection in a variety of applications. With a fast blow response time, these fuses swiftly interrupt excessive currents to safeguard your electronic components. Featuring a 4A current rating, they offer robust protection against overloads. Rated for 350VAC and 64VDC, these fuses ensure efficient operation in both alternating and direct current systems. Trust in the MRF Series for dependable fuse protection in your projects.