MRF 400-AMMO

Heilind Number:BEFMRF 400-AMMO
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MRF 400-AMMO
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Round, Fast Acting, IEC, Ammo Pack, 400mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MRF 400-AMMO
Series:MRF
Fuse Type:Radial
Mount Type:Through Hole
Response Time:Fast Blow
Current Rating:400 mA
Voltage Rating (AC):350 VAC
Voltage Rating (DC):64 VDC
SKU:BEFMRF 400-AMMO

Detailed Description

Enhance your circuit protection with our MRF Series fuse, designed for fast blow response to safeguard against overcurrent events. With a radial mount type for easy through-hole installation, this fuse boasts a current rating of 400 mA, ensuring reliable performance. Its dual voltage ratings of 350 VAC and 64 VDC offer versatile application in various electronic systems. Trust in this fuse for efficient and effective protection of your devices.