MRF 400-BULK

Heilind Number:BEFMRF 400-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MRF 400-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Round, Fast Acting, IEC, Bulk Pack, 400mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MRF 400-BULK
Series:MRF
Fuse Type:Radial
Mount Type:Through Hole
Response Time:Fast Blow
Current Rating:400 mA
Voltage Rating (AC):350 VAC
Voltage Rating (DC):64 VDC
SKU:BEFMRF 400-BULK

Detailed Description

Introducing our MRF Series Radial Through Hole Fuse, engineered for fast-acting circuit protection. With a current rating of 400 mA, it safeguards your electronic components from overcurrent events, ensuring optimal performance and longevity. This fuse is designed for use in both AC and DC circuits, with voltage ratings of 350 VAC and 64 VDC respectively. Its RoHS compliance underscores our commitment to environmentally sustainable manufacturing practices. Trust in our MRF Series Fuse for reliable and efficient protection in a wide range of applications.