MRF 5-AMMO

Heilind Number:BEFMRF 5-AMMO
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MRF 5-AMMO
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Round, Fast Acting, IEC, Ammo Pack, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MRF 5-AMMO
Series:MRF
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Radial
Current Rating:5 A
Voltage Rating (AC):350 VAC
Voltage Rating (DC):64 VDC
SKU:BEFMRF 5-AMMO

Detailed Description

Enhance your circuit protection with our MRF series fast-acting radial fuses. Designed for through-hole mounting, these fuses offer a reliable solution for safeguarding your electronic components. With a current rating of 5 A and voltage ratings of 350 VAC and 64 VDC, they provide robust protection against overcurrent events. Their fast-blow response time ensures quick action in case of faults, helping prevent damage to your valuable equipment. Rest assured of their compliance with RoHS regulations, making them a sustainable choice for your projects. Upgrade your fuse protection with these high-performance components.