MRF 5-BULK

Heilind Number:BEFMRF 5-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MRF 5-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Round, Fast Acting, IEC, Bulk Pack, 5A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MRF 5-BULK
Series:MRF
Fuse Type:Radial
Mount Type:Through Hole
Response Time:Fast Blow
Current Rating:5 A
Voltage Rating (AC):350 VAC
Voltage Rating (DC):64 VDC
SKU:BEFMRF 5-BULK

Detailed Description

Enhance your circuit protection with our MRF Series Radial Through Hole Fuse. Designed for fast-acting response to safeguard your components, this fuse has a current rating of 5A and voltage ratings of 350VAC and 64VDC. Ideal for a variety of applications, it offers reliable performance and peace of mind. Upgrade your fuse system today with this essential component.