MRF 500-AMMO

Heilind Number:BEFMRF 500-AMMO
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MRF 500-AMMO
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Round, Fast Acting, IEC, Ammo Pack, 500mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MRF 500-AMMO
Series:MRF
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Radial
Current Rating:500 mA
Voltage Rating (AC):350 VAC
Voltage Rating (DC):64 VDC
SKU:BEFMRF 500-AMMO

Detailed Description

Introducing our MRF Series of Radial Fuses, designed for reliable circuit protection in a variety of applications. With a fast blow response time and a current rating of 500mA, these fuses offer efficient safeguarding against overcurrent events. Suitable for use in both AC and DC circuits, with voltage ratings of 350VAC and 64VDC respectively, they provide versatile protection for your electronic devices. Their through-hole mounting type ensures easy installation, making them a convenient choice for both professional and DIY projects. Trust in the MRF Series fuses to keep your circuits safe and secure.