MRF 63-AMMO

Heilind Number:BEFMRF 63-AMMO
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MRF 63-AMMO
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Round, Fast Acting, IEC, Ammo Pack, 63mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MRF 63-AMMO
Series:MRF
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Radial
Current Rating:63 mA
Voltage Rating (AC):350 VAC
Voltage Rating (DC):64 VDC
SKU:BEFMRF 63-AMMO

Detailed Description

Introducing our MRF series fuse, designed for reliable circuit protection in a variety of applications. With a fast blow response time and a current rating of 63 mA, this radial fuse offers efficient safeguarding against electrical overloads. Suitable for both AC and DC systems, it has a voltage rating of 350 VAC and 64 VDC, ensuring comprehensive protection. Its through-hole mount type allows for easy installation, making it a convenient choice for both professionals and DIY enthusiasts. Trust in the quality and performance of our MRF series fuse to keep your circuits safe and secure.