MRF 63-BULK

Heilind Number:BEFMRF 63-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MRF 63-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Round, Fast Acting, IEC, Bulk Pack, 63mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MRF 63-BULK
Series:MRF
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Radial
Current Rating:63 mA
Voltage Rating (AC):350 VAC
Voltage Rating (DC):64 VDC
SKU:BEFMRF 63-BULK

Detailed Description

Introducing our MRF Series Radial Fuses, designed for reliable circuit protection in a variety of applications. With a fast blow response time, these fuses quickly interrupt the circuit in case of overcurrent events, safeguarding your electronic components. Rated for 63 mA, they offer precise protection against excessive current flow. Operating at 350 VAC and 64 VDC, these fuses provide versatile voltage rating options for both AC and DC circuits. Their through-hole mount type ensures easy installation on circuit boards. Trust in the MRF Series fuses for efficient and dependable circuit protection.