| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Bel Fuse Inc. |
| Manufacturer Part Number: | Bel Fuse Inc. MRF 630-BULK |
| Series: | MRF |
| Fuse Type: | Radial |
| Mount Type: | Through Hole |
| Response Time: | Fast Blow |
| Current Rating: | 630 mA |
| Voltage Rating (AC): | 350 VAC |
| Voltage Rating (DC): | 64 VDC |
| SKU: | BEFMRF 630-BULK |
MRF 630-BULK
Specifications
Detailed Description
Introducing our MRF Series Radial Fuses, designed for reliable circuit protection in various electronic applications. With a fast blow response time, these fuses swiftly interrupt excessive currents, safeguarding your devices from damage. Featuring a through-hole mount type, installation is convenient and secure. The 630mA current rating ensures effective protection, while the voltage ratings of 350VAC and 64VDC make them suitable for a wide range of systems. Trust in the durability and performance of our MRF fuses for uninterrupted operation of your electronics.

