MRF 80-AMMO

Heilind Number:BEFMRF 80-AMMO
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MRF 80-AMMO
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Round, Fast Acting, IEC, Ammo Pack, 80mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MRF 80-AMMO
Series:MRF
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Radial
Current Rating:80 mA
Voltage Rating (AC):350 VAC
Voltage Rating (DC):64 VDC
SKU:BEFMRF 80-AMMO

Detailed Description

Enhance circuit protection with our MRF series fuse, designed for fast-acting response in safeguarding electronic components. With a radial fuse type and through-hole mount, it ensures secure installation for reliable performance. Operating at a low 80mA current rating, it effectively safeguards against overloads. Rated for 350VAC and 64VDC, it offers versatile protection in various applications. Upgrade your circuitry with this essential component for peace of mind in power management.