MRF 800-BULK

Heilind Number:BEFMRF 800-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MRF 800-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Round, Fast Acting, IEC, Bulk Pack, 800mA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MRF 800-BULK
Series:MRF
Mount Type:Through Hole
Response Time:Fast Blow
Fuse Type:Radial
Current Rating:800 mA
Voltage Rating (AC):350 VAC
Voltage Rating (DC):64 VDC
SKU:BEFMRF 800-BULK

Detailed Description

Introducing the MRF 800-BULK series fuse, designed for reliable circuit protection in a wide range of applications. Featuring a fast blow response time, this radial fuse ensures quick and efficient interruption of overcurrent events, safeguarding your electronic components. With a current rating of 800 mA and voltage ratings of 350 VAC and 64 VDC, it offers robust protection against power surges and short circuits. The through-hole mount type makes installation easy, while its compact design saves valuable space on your circuit board. Trust the MRF fuse series for dependable and efficient protection in your electronic devices.