MRT 1.25-BULK

Heilind Number:BEFMRT 1.25-BULK
Manufacturer:Bel Fuse Inc.
Manufacturer Number:MRT 1.25-BULK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2-Pin Radial Fuse, Round, Time Lag, IEC, Bulk Pack, 1.25A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. MRT 1.25-BULK
Series:MRT
Fuse Type:Radial
Mount Type:Through Hole
Response Time:Slow Blow
Current Rating:1.25 A
Voltage Rating (AC):277 VAC
Voltage Rating (DC):64 VDC
Part Aliases:0692-1250-01
SKU:BEFMRT 1.25-BULK

Detailed Description

Introducing our MRT series Radial Through Hole Fuse, designed for reliable circuit protection in a variety of applications. With a slow blow response time, it offers optimal protection against overcurrent events. This fuse has a current rating of 1.25 A, making it suitable for low to moderate power circuits. It is rated for 277 VAC and 64 VDC, ensuring robust performance in both AC and DC systems. Manufactured with high-quality materials, this fuse provides durable and dependable protection for your electronic devices. Whether you're in the industrial, automotive, or consumer electronics sector, this fuse is an essential component for safeguarding your equipment. Rest assured, it meets all relevant industry standards for quality and safety. Upgrade to our MRT series fuse for peace of mind in your circuit protection needs.