RJS 1-R SHORT

Heilind Number:BEFRJS 1-R SHORT
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RJS 1-R SHORT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Formed Pigtail, 4.6x20mm, Telecom, 1A, Short Leads

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RJS 1-R SHORT
Series:RJS
Mount Type:Through Hole
Fuse Type:Cartridge
Current Rating:1 A
Fuse Material:Glass
Voltage Rating (AC):600 VAC
SKU:BEFRJS 1-R SHORT

Detailed Description

Protect your telecom equipment with our Glass Tube Fuse. With a 4.6x20mm form factor and formed pigtail design, this cartridge fuse is perfect for through-hole mounting. Rated for 1A current and 600VAC voltage, it ensures reliable circuit protection. Featuring short leads for easy installation, it belongs to the RJS series and is essential for safeguarding your valuable electronics. Trust in our fuse to keep your devices operating smoothly.