RJS 1-R STD

Heilind Number:BEFRJS 1-R STD
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RJS 1-R STD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Formed Pigtail, 4.6x20mm, Telecom, 1A, Standard Leads

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RJS 1-R STD
Series:RJS
Mount Type:Through Hole
Fuse Type:Cartridge
Current Rating:1 A
Fuse Material:Glass
Voltage Rating (AC):600 VAC
SKU:BEFRJS 1-R STD

Detailed Description

Safeguard your telecom equipment with this reliable Glass Tube Fuse. Featuring a 4.6x20mm cartridge with formed pigtail leads, it offers easy installation on through-hole mounts. With a current rating of 1A and a voltage rating of 600VAC, this fuse provides essential protection for sensitive circuitry. Trust in its high-quality glass construction, designed for durability and efficiency. Perfect for ensuring uninterrupted operation in critical telecom applications.