RJS 100-R SHORT

Heilind Number:BEFRJS 100-R SHORT
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RJS 100-R SHORT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Formed Pigtail, 4.6x20mm, Telecom, 100mA, Short Leads

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RJS 100-R SHORT
Series:RJS
Mount Type:Through Hole
Fuse Type:Cartridge
Current Rating:100 mA
Fuse Material:Glass
Voltage Rating (AC):600 VAC
SKU:BEFRJS 100-R SHORT

Detailed Description

Enhance circuit protection with our Glass Tube Fuse, tailored for telecom applications. Featuring a Formed Pigtail design and measuring 4.6x20mm, this Cartridge Fuse is optimized for Through Hole mounting. With a low 100mA current rating and a robust 600VAC voltage rating, it ensures reliable operation in sensitive electronic systems. Crafted from durable glass, it guarantees long-lasting performance, making it a vital component in safeguarding your equipment from power surges and overloads. Trust in the RJS series for superior quality and peace of mind.