RJS 100-R STD

Heilind Number:BEFRJS 100-R STD
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RJS 100-R STD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Formed Pigtail, 4.6x20mm, Telecom, 100mA, Standard Leads

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RJS 100-R STD
Series:RJS
Fuse Type:Cartridge
Mount Type:Through Hole
Current Rating:100 mA
Voltage Rating (AC):600 VAC
Fuse Material:Glass
SKU:BEFRJS 100-R STD

Detailed Description

Safeguard your telecom equipment with our Glass Tube Fuse. This 4.6x20mm cartridge fuse, featuring formed pigtail leads, is specifically designed for reliable protection in telecommunications applications. With a low 100mA current rating and a robust glass construction, it ensures efficient circuit protection. Operating at a voltage rating of 600 VAC, it offers peace of mind in preventing power surges. Its through-hole mount type facilitates easy installation, making it a convenient choice for maintenance. Trust in this fuse from our RJS series for standard-rated performance and the security of your electronic devices.