RJS 1.25-R STD

Heilind Number:BEFRJS 1.25-R STD
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RJS 1.25-R STD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Formed Pigtail, 4.6x20mm, Telecom, 1.25A, Standard Leads

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RJS 1.25-R STD
Series:RJS
Mount Type:Through Hole
Fuse Type:Cartridge
Current Rating:1.25 A
Fuse Material:Glass
Voltage Rating (AC):600 VAC
SKU:BEFRJS 1.25-R STD

Detailed Description

This Glass Tube Fuse with a formed pigtail offers reliable circuit protection for telecom applications. Designed with a 4.6x20mm size and a current rating of 1.25A, it features standard leads for easy installation. The RJS series fuse, with a cartridge design, is suitable for through hole mounting. With a voltage rating of 600VAC and made of durable glass material, it ensures efficient and safe operation. Please note that this product is not RoHS compliant. A essential component for safeguarding your electronic devices and equipment.