RJS 2-R SHORT

Heilind Number:BEFRJS 2-R SHORT
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RJS 2-R SHORT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Formed Pigtail, 4.6x20mm, Telecom, 2A, Short Leads

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RJS 2-R SHORT
Series:RJS
Mount Type:Through Hole
Fuse Type:Cartridge
Current Rating:2 A
Fuse Material:Glass
Voltage Rating (AC):600 VAC
SKU:BEFRJS 2-R SHORT

Detailed Description

Ensure reliable circuit protection with our Glass Tube Fuse. Featuring a formed pigtail for easy installation, this 4.6x20mm fuse is specifically designed for telecom applications. With a current rating of 2A and short leads, it offers efficient protection against overload and short circuit events. Operating at a voltage rating of 600VAC, it guarantees the safety of your electronic devices. Made of high-quality glass, it provides durability and long-lasting performance. Trust in this Cartridge fuse, mountable through holes, to safeguard your circuits effectively. Explore our range of products for comprehensive circuit protection solutions.