RJS 2-R STD

Heilind Number:BEFRJS 2-R STD
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RJS 2-R STD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Formed Pigtail, 4.6x20mm, Telecom, 2A, Standard Leads

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RJS 2-R STD
Series:RJS
Mount Type:Through Hole
Fuse Type:Cartridge
Current Rating:2 A
Fuse Material:Glass
Voltage Rating (AC):600 VAC
SKU:BEFRJS 2-R STD

Detailed Description

Upgrade your telecom equipment with this reliable Glass Tube Fuse. Designed with a Formed Pigtail and Standard Leads for easy installation, this 4.6x20mm cartridge fuse offers a current rating of 2A and a voltage rating of 600VAC, ensuring optimal performance and protection. Perfect for through-hole mounting, it belongs to the RJS series and is crafted from durable glass for long-lasting durability. Trust in this essential circuit protection component for seamless operation in your telecommunications setup.