RJS 200-R SHORT

Heilind Number:BEFRJS 200-R SHORT
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RJS 200-R SHORT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Formed Pigtail, 4.6x20mm, Telecom, 200mA, Short Leads

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RJS 200-R SHORT
Series:RJS
Mount Type:Through Hole
Fuse Type:Cartridge
Current Rating:200 mA
Fuse Material:Glass
Voltage Rating (AC):600 VAC
SKU:BEFRJS 200-R SHORT

Detailed Description

Enhance your circuit protection with our Glass Tube Fuse, designed for Telecom applications. Featuring a convenient Formed Pigtail for easy installation, this 4.6x20mm cartridge fuse ensures reliable performance with a current rating of 200mA. Its short leads make it ideal for through-hole mounting, offering seamless integration into your electronic systems. With a voltage rating of 600VAC, rest assured that your equipment is safeguarded against power surges. Trust in the durability of our glass fuse, part of the RJS series, to provide long-lasting protection for your valuable assets.