RJS 200-R STD

Heilind Number:BEFRJS 200-R STD
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RJS 200-R STD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Formed Pigtail, 4.6x20mm, Telecom, 200mA, Standard Leads

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RJS 200-R STD
Series:RJS
Fuse Type:Cartridge
Mount Type:Through Hole
Current Rating:200 mA
Voltage Rating (AC):600 VAC
Fuse Material:Glass
SKU:BEFRJS 200-R STD

Detailed Description

Safeguard your telecom equipment with our Glass Tube Fuse. Featuring a formed pigtail design and standard leads for easy installation, this 4.6x20mm cartridge fuse is essential for protecting against overcurrents. With a 200mA current rating and 600VAC voltage rating, it ensures reliable performance in high-power applications. Trust in the quality of our RJS series fuse, meticulously crafted from durable glass material. Stay ahead of potential circuit disruptions and shop our selection of fuses for optimal circuit protection.