RJS 2.5-R STD

Heilind Number:BEFRJS 2.5-R STD
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RJS 2.5-R STD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Formed Pigtail, 4.6x20mm, Telecom, 2.5A, Standard Leads

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RJS 2.5-R STD
Series:RJS
Mount Type:Through Hole
Fuse Type:Cartridge
Current Rating:2.5 A
Fuse Material:Glass
Voltage Rating (AC):600 VAC
SKU:BEFRJS 2.5-R STD

Detailed Description

Enhance the safety of your telecom setup with this Glass Tube Fuse, designed for reliable protection against overcurrent events. Featuring a convenient Formed Pigtail and standard 4.6x20mm size, it's easy to install in through-hole mountings. The 2.5A current rating ensures effective performance, while the durable glass construction and 600 VAC voltage rating guarantee longevity and robust protection. Part of the RJS series, this cartridge fuse is a vital component for safeguarding your circuitry. Trust in its quality to keep your telecommunications system running smoothly.