RJS 250-R SHORT

Heilind Number:BEFRJS 250-R SHORT
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RJS 250-R SHORT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Formed Pigtail, 4.6x20mm, Telecom, 250mA, Short Leads

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RJS 250-R SHORT
Series:RJS
Fuse Type:Cartridge
Mount Type:Through Hole
Current Rating:250 mA
Voltage Rating (AC):600 VAC
Fuse Material:Glass
SKU:BEFRJS 250-R SHORT

Detailed Description

Safeguard your telecom equipment with our Glass Tube Fuse, designed for reliable circuit protection. Featuring a 4.6x20mm cartridge form with formed pigtail leads, this fuse is ideal for through-hole mounting in telecom applications. With a low 250mA current rating and high 600VAC voltage rating, it ensures efficient protection against overloads. Crafted from durable glass, this fuse offers long-lasting performance, making it a must-have component for your circuit protection needs.