RJS 250-R STD

Heilind Number:BEFRJS 250-R STD
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RJS 250-R STD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Formed Pigtail, 4.6x20mm, Telecom, 250mA, Standard Leads

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RJS 250-R STD
Series:RJS
Mount Type:Through Hole
Fuse Type:Cartridge
Current Rating:250 mA
Fuse Material:Glass
Voltage Rating (AC):600 VAC
SKU:BEFRJS 250-R STD

Detailed Description

Protect your telecom equipment with our Glass Tube Fuse, featuring a formed pigtail for easy installation. Measuring 4.6x20mm, this cartridge fuse is designed for through-hole mounting and offers a current rating of 250mA. With a voltage rating of 600VAC, it provides reliable circuit protection in various applications. Trust in the durability of the glass construction and standard leads, making it a dependable choice for safeguarding your devices. Stay powered up and secure with this essential component for your electronics.