RJS 3-R SHORT

Heilind Number:BEFRJS 3-R SHORT
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RJS 3-R SHORT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Formed Pigtail, 4.6x20mm, Telecom, 3A, Short Leads

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RJS 3-R SHORT
Series:RJS
Mount Type:Through Hole
Fuse Type:Cartridge
Current Rating:3 A
Fuse Material:Glass
Voltage Rating (AC):600 VAC
SKU:BEFRJS 3-R SHORT

Detailed Description

Safeguard your telecom equipment with our Glass Tube Fuse, featuring a 4.6x20mm form factor and a 3A current rating. Designed for reliable protection, this cartridge fuse is ideal for through-hole mounting and boasts short leads for easy installation. With a voltage rating of 600 VAC, it ensures optimal performance in high-power applications. Trust in our RJS series fuse, crafted with durable glass material to provide long-lasting security for your circuitry. Browse our selection for essential circuit protection solutions.