RJS 3-R STD

Heilind Number:BEFRJS 3-R STD
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RJS 3-R STD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Formed Pigtail, 4.6x20mm, Telecom, 3A, Standard Leads

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RJS 3-R STD
Series:RJS
Mount Type:Through Hole
Fuse Type:Cartridge
Current Rating:3 A
Fuse Material:Glass
Voltage Rating (AC):600 VAC
SKU:BEFRJS 3-R STD

Detailed Description

Enhance the protection of your telecom equipment with this Glass Tube Fuse. Featuring a 4.6x20mm cartridge with formed pigtail leads, this fuse is designed for through-hole mounting. With a current rating of 3A and a voltage rating of 600VAC, it ensures reliable performance in safeguarding your circuitry. Crafted from durable glass, it offers high-quality protection in a compact form. Upgrade your circuit protection with this essential component.