RJS 4-R SHORT

Heilind Number:BEFRJS 4-R SHORT
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RJS 4-R SHORT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Formed Pigtail, 4.6x20mm, Telecom, 4A, Short Leads

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RJS 4-R SHORT
Series:RJS
Mount Type:Through Hole
Fuse Type:Cartridge
Current Rating:4 A
Fuse Material:Glass
Voltage Rating (AC):600 VAC
SKU:BEFRJS 4-R SHORT

Detailed Description

Ensure reliable circuit protection with our Glass Tube Fuse. Designed for telecom applications, this cartridge fuse features a 4.6x20mm form factor with short leads for easy installation. Rated for 4A current and 600VAC voltage, it offers robust protection against electrical surges. The glass construction ensures durability, making it a dependable choice for safeguarding your electronic devices. Suitable for through-hole mounting, this fuse is essential for maintaining the integrity of your circuits. Trust in its performance to keep your equipment safe and secure.