RJS 4-R STD

Heilind Number:BEFRJS 4-R STD
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RJS 4-R STD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Formed Pigtail, 4.6x20mm, Telecom, 4A, Standard Leads

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RJS 4-R STD
Series:RJS
Fuse Type:Cartridge
Mount Type:Through Hole
Current Rating:4 A
Voltage Rating (AC):600 VAC
Fuse Material:Glass
SKU:BEFRJS 4-R STD

Detailed Description

Safeguard your telecom equipment with our Glass Tube Fuse, designed for reliable circuit protection. Featuring a 4.6x20mm form factor and a current rating of 4A, this cartridge fuse is ideal for safeguarding against overcurrent events. With standard leads for easy installation on through-hole mounts, it ensures quick and secure setup. Constructed from durable glass material, it offers robust performance, rated for up to 600VAC. Trust in this RJS series fuse to provide essential protection for your critical systems.