RJS 5-R SHORT

Heilind Number:BEFRJS 5-R SHORT
Manufacturer:Bel Fuse Inc.
Manufacturer Number:RJS 5-R SHORT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Glass Tube Fuse, Formed Pigtail, 4.6x20mm, Telecom, 5A, Short Leads

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Bel Fuse Inc.
Manufacturer Part Number:Bel Fuse Inc. RJS 5-R SHORT
Series:RJS
Mount Type:Through Hole
Fuse Type:Cartridge
Current Rating:5 A
Fuse Material:Glass
Voltage Rating (AC):600 VAC
SKU:BEFRJS 5-R SHORT

Detailed Description

Safeguard your telecom devices with our Glass Tube Fuse, designed for reliable overcurrent protection. Featuring a compact 4.6x20mm size and formed pigtail for easy installation, this cartridge fuse is a essential component for circuit protection. With a 5A current rating and 600VAC voltage rating, it ensures optimal performance in demanding environments. The fuse is part of the RJS series, known for its high quality and durability. Suitable for through hole mounting, it's perfect for telecom applications requiring robust overcurrent protection. Trust in our Glass Tube Fuse to keep your equipment safe and secure.